



ARJ11C-MBSAT-A-B-3MU2 | |
|---|---|
DigiKey Part Number | ARJ11C-MBSAT-A-B-3MU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11C-MBSAT-A-B-3MU2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11C-MBSAT-A-B-3MU2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.535" (13.59mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,85000 Kč | 139,85 Kč |
| 10 | 118,82800 Kč | 1 188,28 Kč |
| 25 | 111,38160 Kč | 2 784,54 Kč |
| 60 | 104,70650 Kč | 6 282,39 Kč |
| 120 | 99,70725 Kč | 11 964,87 Kč |
| 300 | 93,46630 Kč | 28 039,89 Kč |
| 540 | 89,67119 Kč | 48 422,44 Kč |
| 1 020 | 85,73977 Kč | 87 454,57 Kč |
| 2 520 | 80,44609 Kč | 202 724,15 Kč |
| Unit Price without VAT: | 139,85000 Kč |
|---|---|
| Unit Price with VAT: | 169,21850 Kč |

