
690N208-224-021 | |
|---|---|
DigiKey Part Number | 151-690N208-224-021-ND |
Manufacturer | |
Manufacturer Product Number | 690N208-224-021 |
Description | 690 SERIES DUAL STACK USB TYPE-A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0, USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 690N208-224-021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0, USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1.5A per Contact | |
Voltage - Rated | 30V | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 19,70300 Kč | 197,03 Kč |
| 25 | 18,46520 Kč | 461,63 Kč |
| 50 | 17,58100 Kč | 879,05 Kč |
| 100 | 16,73900 Kč | 1 673,90 Kč |
| 250 | 15,69068 Kč | 3 922,67 Kč |
| 500 | 14,94086 Kč | 7 470,43 Kč |
| 1 000 | 14,22748 Kč | 14 227,48 Kč |
| 2 500 | 13,33694 Kč | 33 342,35 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |



