15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
151-1492-ND
151-1492-ND
EDAC D-Sub Connectors

634-015-263-042

DigiKey Part Number
151-1493-ND
Manufacturer
Manufacturer Product Number
634-015-263-042
Description
CONN D-SUB HD RCPT 15P R/A SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
634-015-263-042 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A per Contact
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.350" (8.89mm)
Number of Positions
Features
Board Lock, Mounting Brackets, Shielded
Number of Rows
3
Dielectric Material
Polyester Thermoplastic
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
1 (DE, E) High Density
Operating Temperature
-55°C ~ 85°C
Contact Type
Signal
Base Product Number
Flange Feature
Housing/Shell (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L77HDE15SD1CH4FVGAAmphenol CS (Commercial Products)1 189L77HDE15SD1CH4FVGA-ND47,55000 KčSimilar
L77HDE15SD1CH4RC309Amphenol CS (Commercial Products)520L77HDE15SD1CH4RC309-ND95,73000 KčSimilar
In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
160,69000 Kč60,69 Kč
1051,57600 Kč515,76 Kč
2548,34320 Kč1 208,58 Kč
5046,03220 Kč2 301,61 Kč
10043,83410 Kč4 383,41 Kč
25041,08868 Kč10 272,17 Kč
50039,12784 Kč19 563,92 Kč
1 00037,26085 Kč37 260,85 Kč
2 50034,92988 Kč87 324,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,69000 Kč
Unit Price with VAT:73,43490 Kč