


L77HDE15SD1CH4RC309 | |
|---|---|
DigiKey Part Number | L77HDE15SD1CH4RC309-ND |
Manufacturer | |
Manufacturer Product Number | L77HDE15SD1CH4RC309 |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77HDE15SD1CH4RC309 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Grounding Tabs |
Number of Positions | Voltage Rating 250V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 105°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 634-015-263-033 | EDAC Inc. | 45 | 634-015-263-033-ND | 71,39000 Kč | Similar |
| A-HDF 15 A-KG/T | Assmann WSW Components | 1 996 | A-HDF15A-KG/T-ND | 27,30000 Kč | Similar |
| A-HDF15A-KG-TAXB | Assmann WSW Components | 3 393 | 123-A-HDF15A-KG-TAXB-ND | 30,24000 Kč | Similar |
| ICD15S13E4GV00LF | Amphenol CS (FCI) | 1 976 | 609-5180-ND | 37,17000 Kč | Similar |
| ICD15S13E4GX00LF | Amphenol CS (FCI) | 11 679 | 609-5181-ND | 36,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 81,91300 Kč | 819,13 Kč |
| 25 | 76,78560 Kč | 1 919,64 Kč |
| 50 | 73,11500 Kč | 3 655,75 Kč |
| 100 | 69,62520 Kč | 6 962,52 Kč |
| 250 | 65,26516 Kč | 16 316,29 Kč |
| 500 | 62,15114 Kč | 31 075,57 Kč |
| 1 620 | 57,20788 Kč | 92 676,77 Kč |
| 3 240 | 54,48067 Kč | 176 517,37 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |






