628-M15-222-WN1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

628-M15-222-WN1

DigiKey Part Number
151-628-M15-222-WN1-ND
Manufacturer
Manufacturer Product Number
628-M15-222-WN1
Description
CONN D-SUB RCPT 15POS SOLDER CUP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
628-M15-222-WN1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal and Power
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
White
Contact Form
Machined
Dielectric Material
Polyamide (PA6T), Nylon 6T
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
169,47000 Kč69,47 Kč
1059,00300 Kč590,03 Kč
2555,30240 Kč1 382,56 Kč
8050,94100 Kč4 075,28 Kč
16048,50844 Kč7 761,35 Kč
32046,83625 Kč14 987,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,47000 Kč
Unit Price with VAT:84,05870 Kč