Parametric Equivalent

627-230-025-010 | |
|---|---|
DigiKey Part Number | 151-1233-ND |
Manufacturer | |
Manufacturer Product Number | 627-230-025-010 |
Description | CONN BACKSHELL 25POS 180DEG BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 627-230-025-010 Models |
Category | Cable Type Round |
Manufacturer EDAC Inc. | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type One Piece Backshell | Hardware Assembly Hardware |
Number of Positions 25 | Features Dust Tight/Waterproof (IP67), Mating Screws |
Compatible Shell Size B | Color Black |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-HOOD-25/44 | Assmann WSW Components | 50 | AE10156-ND | 408,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 227,35833 Kč | 68 207,50 Kč |
| Unit Price without VAT: | 227,35833 Kč |
|---|---|
| Unit Price with VAT: | 275,10358 Kč |


