
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 745968-2 | TE Connectivity AMP Connectors | 515 | A23177-ND | 287,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 43,19600 Kč | 1 079,90 Kč |
| Unit Price without VAT: | 43,19600 Kč |
|---|---|
| Unit Price with VAT: | 52,26716 Kč |



