



745968-2 | |
|---|---|
DigiKey Part Number | A23177-ND |
Manufacturer | |
Manufacturer Product Number | 745968-2 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 745968-2 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,18000 Kč | 287,18 Kč |
| 10 | 244,09300 Kč | 2 440,93 Kč |
| 30 | 225,87900 Kč | 6 776,37 Kč |
| 50 | 217,88160 Kč | 10 894,08 Kč |
| 100 | 207,48510 Kč | 20 748,51 Kč |
| 250 | 194,50340 Kč | 48 625,85 Kč |
| 500 | 185,22854 Kč | 92 614,27 Kč |
| 1 000 | 176,40041 Kč | 176 400,41 Kč |
| Unit Price without VAT: | 287,18000 Kč |
|---|---|
| Unit Price with VAT: | 347,48780 Kč |










