
624-009-261-033 | |
|---|---|
DigiKey Part Number | 624-009-261-033-ND |
Manufacturer | |
Manufacturer Product Number | 624-009-261-033 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 624-009-261-033 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.197" (5.00mm) |
Number of Positions | Features Board Lock, Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,30000 Kč | 51,30 Kč |
| 10 | 43,58800 Kč | 435,88 Kč |
| 25 | 40,86000 Kč | 1 021,50 Kč |
| 90 | 37,32444 Kč | 3 359,20 Kč |
| 180 | 35,54122 Kč | 6 397,42 Kč |
| 270 | 34,53826 Kč | 9 325,33 Kč |
| 540 | 32,88989 Kč | 17 760,54 Kč |
| 1 080 | 31,32032 Kč | 33 825,95 Kč |
| 2 520 | 29,50408 Kč | 74 350,28 Kč |
| Unit Price without VAT: | 51,30000 Kč |
|---|---|
| Unit Price with VAT: | 62,07300 Kč |



