



DLS1XS5AK40X | |
|---|---|
DigiKey Part Number | 626-1561-ND |
Manufacturer | |
Manufacturer Product Number | DLS1XS5AK40X |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Tray | Shell Material, Finish Steel |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Operating Temperature -55°C ~ 105°C |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,75000 Kč | 42,75 Kč |
| 10 | 36,28900 Kč | 362,89 Kč |
| 25 | 34,01120 Kč | 850,28 Kč |
| 50 | 32,38440 Kč | 1 619,22 Kč |
| 100 | 30,83690 Kč | 3 083,69 Kč |
| 250 | 28,90572 Kč | 7 226,43 Kč |
| 500 | 27,52550 Kč | 13 762,75 Kč |
| 1 000 | 26,21203 Kč | 26 212,03 Kč |
| 2 500 | 24,57162 Kč | 61 429,05 Kč |
| Unit Price without VAT: | 42,75000 Kč |
|---|---|
| Unit Price with VAT: | 51,72750 Kč |







