
395-010-559-212 | |
---|---|
DigiKey Part Number | 151-395-010-559-212-ND |
Manufacturer | |
Manufacturer Product Number | 395-010-559-212 |
Description | CONN EDGE DUAL FMALE 10POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 395-010-559-212 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 5 | |
Number of Positions | 10 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | Flush Mount, Side Opening, Unthreaded, 0.128" (3.25mm) Dia | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 77,90000 Kč | 77,90 Kč |
10 | 66,19800 Kč | 661,98 Kč |
25 | 62,04840 Kč | 1 551,21 Kč |
50 | 59,08640 Kč | 2 954,32 Kč |
100 | 56,26390 Kč | 5 626,39 Kč |
250 | 52,74156 Kč | 13 185,39 Kč |
500 | 50,22446 Kč | 25 112,23 Kč |
1 000 | 47,82839 Kč | 47 828,39 Kč |
2 500 | 44,83682 Kč | 112 092,05 Kč |
Unit Price without VAT: | 77,90000 Kč |
---|---|
Unit Price with VAT: | 94,25900 Kč |