




357-024-520-202 | |
|---|---|
DigiKey Part Number | EDC357242-ND |
Manufacturer | |
Manufacturer Product Number | 357-024-520-202 |
Description | CONN EDGE DUAL FMALE 24POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 357-024-520-202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 12 | |
Number of Positions | 24 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Semi Bellows | |
Color | Black | |
Flange Feature | Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,35000 Kč | 187,35 Kč |
| 10 | 159,20100 Kč | 1 592,01 Kč |
| 25 | 149,21920 Kč | 3 730,48 Kč |
| 50 | 142,09600 Kč | 7 104,80 Kč |
| 100 | 135,31150 Kč | 13 531,15 Kč |
| 250 | 126,84392 Kč | 31 710,98 Kč |
| 500 | 120,79374 Kč | 60 396,87 Kč |
| 1 000 | 115,03530 Kč | 115 035,30 Kč |
| Unit Price without VAT: | 187,35000 Kč |
|---|---|
| Unit Price with VAT: | 226,69350 Kč |










