
ECX-L37BN-100.000 | |
|---|---|
DigiKey Part Number | XC2052-ND |
Manufacturer | |
Manufacturer Product Number | ECX-L37BN-100.000 |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-L37BN-100.000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 18mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVDS | Current - Supply (Disable) (Max) 16mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,12000 Kč | 149,12 Kč |
| 10 | 129,67900 Kč | 1 296,79 Kč |
| 30 | 121,27467 Kč | 3 638,24 Kč |
| 50 | 117,56660 Kč | 5 878,33 Kč |
| 100 | 112,71150 Kč | 11 271,15 Kč |
| 250 | 106,60496 Kč | 26 651,24 Kč |
| 500 | 102,21238 Kč | 51 106,19 Kč |
| 1 000 | 98,00646 Kč | 98 006,46 Kč |
| Unit Price without VAT: | 149,12000 Kč |
|---|---|
| Unit Price with VAT: | 180,43520 Kč |






