
ECS-TXO-5032-250-TR | |
|---|---|
DigiKey Part Number | XC2070TR-ND - Tape & Reel (TR) XC2070CT-ND - Cut Tape (CT) XC2070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-5032-250-TR |
Description | XTAL OSC TCXO 25.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-5032-250-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output HCMOS | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 50,43700 Kč | 504,37 Kč |
| 25 | 47,69920 Kč | 1 192,48 Kč |
| 50 | 45,72520 Kč | 2 286,26 Kč |
| 100 | 43,83330 Kč | 4 383,33 Kč |
| 250 | 41,45340 Kč | 10 363,35 Kč |
| 500 | 39,74124 Kč | 19 870,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,10087 Kč | 38 100,87 Kč |
| 2 000 | 36,52949 Kč | 73 058,98 Kč |
| 3 000 | 35,64152 Kč | 106 924,56 Kč |
| 5 000 | 34,55397 Kč | 172 769,85 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |


