
ECS-TXO-3225-250-TR | |
|---|---|
DigiKey Part Number | XC2062TR-ND - Tape & Reel (TR) XC2062CT-ND - Cut Tape (CT) XC2062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-3225-250-TR |
Description | XTAL OSC TCXO 25.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-3225-250-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output HCMOS | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,51000 Kč | 51,51 Kč |
| 10 | 44,79800 Kč | 447,98 Kč |
| 25 | 42,36160 Kč | 1 059,04 Kč |
| 50 | 40,60560 Kč | 2 030,28 Kč |
| 100 | 38,92680 Kč | 3 892,68 Kč |
| 250 | 36,81328 Kč | 9 203,32 Kč |
| 500 | 35,29210 Kč | 17 646,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,83492 Kč | 33 834,92 Kč |
| 2 000 | 32,43938 Kč | 64 878,76 Kč |
| 3 000 | 31,65031 Kč | 94 950,93 Kč |
| 5 000 | 30,68428 Kč | 153 421,40 Kč |
| Unit Price without VAT: | 51,51000 Kč |
|---|---|
| Unit Price with VAT: | 62,32710 Kč |








