
2250-0-15-15-47-27-10-0 | |
|---|---|
DigiKey Part Number | 54-2250-0-15-15-47-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 2250-0-15-15-47-27-10-0 |
Description | SOLDER MOUNT OPEN BOTTOM RECEPTA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.051" (1.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.058" (1.47mm) |
Series | Flange Diameter 0.076" (1.93mm) |
Packaging Bulk | Socket Depth 0.092" (2.34mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Solder | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.095" (2.41mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | Base Product Number |
Accepts Square Pin Size 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,78300 Kč | 147,83 Kč |
| 25 | 13,85040 Kč | 346,26 Kč |
| 50 | 13,18680 Kč | 659,34 Kč |
| 100 | 12,55680 Kč | 1 255,68 Kč |
| 250 | 11,76896 Kč | 2 942,24 Kč |
| 500 | 11,20706 Kč | 5 603,53 Kč |
| 1 000 | 10,67160 Kč | 10 671,60 Kč |
| 2 500 | 10,00353 Kč | 25 008,83 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

