32 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-TXO-25CSMV-320-DY-TR

DigiKey Part Number
50-ECS-TXO-25CSMV-320-DY-TR-ND - Tape & Reel (TR)
50-ECS-TXO-25CSMV-320-DY-CT-ND - Cut Tape (CT)
50-ECS-TXO-25CSMV-320-DY-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO-25CSMV-320-DY-TR
Description
XTAL OSC TCXO 32.0000MHZ CLPSNW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-TXO-25CSMV-320-DY-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 3.465V
Mfr
Frequency Stability
±2ppm
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Output
Clipped Sine Wave
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86 754
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,29000 Kč41,29 Kč
1035,97600 Kč359,76 Kč
2534,01120 Kč850,28 Kč
5032,60540 Kč1 630,27 Kč
10031,25820 Kč3 125,82 Kč
25029,56060 Kč7 390,15 Kč
50028,33928 Kč14 169,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,16846 Kč27 168,46 Kč
2 00026,04706 Kč52 094,12 Kč
3 00025,41319 Kč76 239,57 Kč
5 00024,63698 Kč123 184,90 Kč
7 00024,13899 Kč168 972,93 Kč
Manufacturers Standard Package
Unit Price without VAT:41,29000 Kč
Unit Price with VAT:49,96090 Kč