
ECS-TXO-2520-33-400-AN-TR | |
|---|---|
DigiKey Part Number | XC2260TR-ND - Tape & Reel (TR) XC2260CT-ND - Cut Tape (CT) XC2260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-2520-33-400-AN-TR |
Description | XTAL OSC TCXO 40.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-2520-33-400-AN-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASTX-H12-40.000MHZ-I25-T | Abracon LLC | 807 | 535-ASTX-H12-40.000MHZ-I25-TCT-ND | 100,58000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 53,12500 Kč | 531,25 Kč |
| 25 | 50,24400 Kč | 1 256,10 Kč |
| 50 | 48,16520 Kč | 2 408,26 Kč |
| 100 | 46,17460 Kč | 4 617,46 Kč |
| 250 | 43,66744 Kč | 10 916,86 Kč |
| 500 | 41,86414 Kč | 20 932,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,50858 Kč | 39 508,58 Kč |
| 2 000 | 37,87955 Kč | 75 759,10 Kč |
| 3 000 | 36,95858 Kč | 110 875,74 Kč |
| 5 000 | 35,83124 Kč | 179 156,20 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |











