


ASTX-H12-40.000MHZ-I25-T | |
|---|---|
DigiKey Part Number | 535-ASTX-H12-40.000MHZ-I25-TTR-ND - Tape & Reel (TR) 535-ASTX-H12-40.000MHZ-I25-TCT-ND - Cut Tape (CT) 535-ASTX-H12-40.000MHZ-I25-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASTX-H12-40.000MHZ-I25-T |
Description | XTAL OSC TCXO 40.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASTX-H12-40.000MHZ-I25-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-TXO-2520-33-400-AN-TR | ECS Inc. | 1 | XC2260CT-ND | 61,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 10 | 87,47800 Kč | 874,78 Kč |
| 25 | 82,72360 Kč | 2 068,09 Kč |
| 50 | 79,30100 Kč | 3 965,05 Kč |
| 100 | 76,02330 Kč | 7 602,33 Kč |
| 250 | 71,90052 Kč | 17 975,13 Kč |
| 500 | 68,93476 Kč | 34 467,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 63,98133 Kč | 63 981,33 Kč |
| 2 000 | 61,34755 Kč | 122 695,10 Kč |
| 3 000 | 59,85872 Kč | 179 576,16 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |

