
ECS-TXO-20CSMV4-500-AN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-20CSMV4-500-AN-TR-ND - Tape & Reel (TR) 50-ECS-TXO-20CSMV4-500-AN-TRCT-ND - Cut Tape (CT) 50-ECS-TXO-20CSMV4-500-AN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-20CSMV4-500-AN-TR |
Description | XTAL OSC TCXO 50.0000MHZ CLPSW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO Clipped Sine Wave Oscillator 1.8V, 2.5V, 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-20CSMV4-500-AN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,73000 Kč | 34,73 Kč |
| 10 | 30,12300 Kč | 301,23 Kč |
| 25 | 28,48480 Kč | 712,12 Kč |
| 50 | 27,30180 Kč | 1 365,09 Kč |
| 100 | 26,17360 Kč | 2 617,36 Kč |
| 250 | 24,75144 Kč | 6 187,86 Kč |
| 500 | 23,72798 Kč | 11 863,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,74747 Kč | 22 747,47 Kč |
| 2 000 | 21,77844 Kč | 43 556,88 Kč |
| 3 000 | 21,27734 Kč | 63 832,02 Kč |
| 5 000 | 20,62706 Kč | 103 135,30 Kč |
| 7 000 | 20,20992 Kč | 141 469,44 Kč |
| 10 000 | 19,77732 Kč | 197 773,20 Kč |
| Unit Price without VAT: | 34,73000 Kč |
|---|---|
| Unit Price with VAT: | 42,02330 Kč |




