
ATX-13-F-50.000MHZ-F05-T | |
|---|---|
DigiKey Part Number | 535-ATX-13-F-50.000MHZ-F05-TTR-ND - Tape & Reel (TR) 535-ATX-13-F-50.000MHZ-F05-TCT-ND - Cut Tape (CT) 535-ATX-13-F-50.000MHZ-F05-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATX-13-F-50.000MHZ-F05-T |
Description | XTAL OSC TCXO 50 MHZ CLPSNW SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ATX-13-F-50.000MHZ-F05-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,94604 Kč | 38 946,04 Kč |
| 2 000 | 37,34012 Kč | 74 680,24 Kč |
| 3 000 | 36,43258 Kč | 109 297,74 Kč |
| 5 000 | 35,32099 Kč | 176 604,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 49,57600 Kč | 495,76 Kč |
| 25 | 46,87600 Kč | 1 171,90 Kč |
| 50 | 44,94000 Kč | 2 247,00 Kč |
| 100 | 43,08160 Kč | 4 308,16 Kč |
| 250 | 40,74368 Kč | 10 185,92 Kč |
| 500 | 39,51614 Kč | 19 758,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 51,55000 Kč | 515,50 Kč |
| 25 | 48,75720 Kč | 1 218,93 Kč |
| 50 | 46,73740 Kč | 2 336,87 Kč |
| 100 | 44,80550 Kč | 4 480,55 Kč |
| 250 | 42,37312 Kč | 10 593,28 Kč |
| 500 | 40,62274 Kč | 20 311,37 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |

