
ECS-8FMX-100-TR | |
|---|---|
DigiKey Part Number | XC1332TR-ND - Tape & Reel (TR) XC1332CT-ND - Cut Tape (CT) XC1332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-8FMX-100-TR |
Description | XTAL OSC XO 10.0000MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-8FMX-100-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±200ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOJ, 5.08mm pitch | |
Size / Dimension | 0.551" L x 0.341" W (14.00mm x 8.65mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 76,95800 Kč | 769,58 Kč |
| 25 | 72,77920 Kč | 1 819,48 Kč |
| 50 | 69,76800 Kč | 3 488,40 Kč |
| 100 | 66,88280 Kč | 6 688,28 Kč |
| 250 | 63,25604 Kč | 15 814,01 Kč |
| 500 | 62,02726 Kč | 31 013,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 58,14535 Kč | 58 145,35 Kč |
| 2 000 | 55,75106 Kč | 111 502,12 Kč |
| 3 000 | 54,39742 Kč | 163 192,26 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |











