
ECS-8FMX-041-TR | |
|---|---|
DigiKey Part Number | XC1621TR-ND - Tape & Reel (TR) XC1621CT-ND - Cut Tape (CT) XC1621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-8FMX-041-TR |
Description | XTAL OSC XO 4.0960MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 4.096 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-8FMX-041-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±200ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOJ, 5.08mm pitch | |
Size / Dimension | 0.551" L x 0.341" W (14.00mm x 8.65mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 77,96600 Kč | 779,66 Kč |
| 25 | 73,73640 Kč | 1 843,41 Kč |
| 50 | 70,68760 Kč | 3 534,38 Kč |
| 100 | 67,76470 Kč | 6 776,47 Kč |
| 250 | 64,09008 Kč | 16 022,52 Kč |
| 500 | 62,94780 Kč | 31 473,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 58,91199 Kč | 58 911,99 Kč |
| 2 000 | 56,48578 Kč | 112 971,56 Kč |
| 3 000 | 55,11450 Kč | 165 343,50 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |











