
ECS-80-32-5PX-TR | |
|---|---|
DigiKey Part Number | XC1272TR-ND - Tape & Reel (TR) XC1272CT-ND - Cut Tape (CT) XC1272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-32-5PX-TR |
Description | CRYSTAL 8.0000MHZ 32PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 32pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-32-5PX-TR Models |
Category | Load Capacitance 32pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 25 | 7,11400 Kč | 177,85 Kč |
| 50 | 6,82440 Kč | 341,22 Kč |
| 100 | 6,54090 Kč | 654,09 Kč |
| 250 | 6,18600 Kč | 1 546,50 Kč |
| 500 | 5,92984 Kč | 2 964,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,68437 Kč | 5 684,37 Kč |
| 2 000 | 5,44919 Kč | 10 898,38 Kč |
| 3 000 | 5,31620 Kč | 15 948,60 Kč |
| 5 000 | 5,15329 Kč | 25 766,45 Kč |
| 7 000 | 5,04870 Kč | 35 340,90 Kč |
| 10 000 | 4,94024 Kč | 49 402,40 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |











