
ECS-80-20-4 | |
|---|---|
DigiKey Part Number | X165-ND |
Manufacturer | |
Manufacturer Product Number | ECS-80-20-4 |
Description | CRYSTAL 8.0000MHZ 20PF TH |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-20-4 Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-80-18-4 | ECS Inc. | 625 | X164-ND | 14,39000 Kč | Similar |
| ECS-80-18-4X | ECS Inc. | 3 310 | X1093-ND | 12,30000 Kč | Similar |
| ECS-80-20-4VX | ECS Inc. | 169 | XC1572-ND | 30,87000 Kč | Similar |
| ECS-80-20-4X | ECS Inc. | 3 366 | X1094-ND | 12,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 12,80500 Kč | 128,05 Kč |
| 25 | 12,10440 Kč | 302,61 Kč |
| 50 | 11,60400 Kč | 580,20 Kč |
| 200 | 10,66235 Kč | 2 132,47 Kč |
| 400 | 10,22128 Kč | 4 088,51 Kč |
| 600 | 9,97205 Kč | 5 983,23 Kč |
| 1 000 | 9,66611 Kč | 9 666,11 Kč |
| 2 600 | 9,11963 Kč | 23 711,04 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |

