
ECS-80-18-4X | |
|---|---|
DigiKey Part Number | X1093-ND |
Manufacturer | |
Manufacturer Product Number | ECS-80-18-4X |
Description | CRYSTAL 8.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-18-4X Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 10,67800 Kč | 106,78 Kč |
| 25 | 10,10240 Kč | 252,56 Kč |
| 50 | 9,68520 Kč | 484,26 Kč |
| 200 | 8,90115 Kč | 1 780,23 Kč |
| 400 | 8,53303 Kč | 3 413,21 Kč |
| 600 | 8,32482 Kč | 4 994,89 Kč |
| 1 000 | 8,06941 Kč | 8 069,41 Kč |
| 2 600 | 7,61298 Kč | 19 793,75 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |

