8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-80-18-5PVX-GN-TR

DigiKey Part Number
50-ECS-80-18-5PVX-GN-TR-ND - Tape & Reel (TR)
50-ECS-80-18-5PVX-GN-CT-ND - Cut Tape (CT)
50-ECS-80-18-5PVX-GN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-80-18-5PVX-GN-TR
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-80-18-5PVX-GN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.102" (2.60mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABLS3-8.000MHZ-D4Y-TAbracon LLC11 477535-10845-1-ND12,30000 KčSimilar
In-Stock: 908
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,80000 Kč9,80 Kč
108,48800 Kč84,88 Kč
258,02520 Kč200,63 Kč
507,69160 Kč384,58 Kč
1007,37450 Kč737,45 Kč
2506,97324 Kč1 743,31 Kč
5006,68502 Kč3 342,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,40827 Kč6 408,27 Kč
2 0006,14320 Kč12 286,40 Kč
3 0005,99325 Kč17 979,75 Kč
5 0005,80963 Kč29 048,15 Kč
7 0005,69176 Kč39 842,32 Kč
10 0005,56948 Kč55 694,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,80000 Kč
Unit Price with VAT:11,85800 Kč