


ABLS3-8.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-10845-2-ND - Tape & Reel (TR) 535-10845-1-ND - Cut Tape (CT) 535-10845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS3-8.000MHZ-D4Y-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS3-8.000MHZ-D4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.106" (2.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS-8.000MHZ-SD7Y-T | Abracon LLC | 171 | 535-14365-1-ND | 5,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 10,67800 Kč | 106,78 Kč |
| 25 | 10,08560 Kč | 252,14 Kč |
| 50 | 9,67280 Kč | 483,64 Kč |
| 100 | 9,27240 Kč | 927,24 Kč |
| 250 | 8,76848 Kč | 2 192,12 Kč |
| 500 | 8,40602 Kč | 4 203,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,05815 Kč | 8 058,15 Kč |
| 2 000 | 7,72478 Kč | 15 449,56 Kč |
| 3 000 | 7,53634 Kč | 22 609,02 Kč |
| 5 000 | 7,30547 Kč | 36 527,35 Kč |
| 7 000 | 7,15734 Kč | 50 101,38 Kč |
| 10 000 | 7,00367 Kč | 70 036,70 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |

