
ECS-80-18-30-JGM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-80-18-30-JGM-TR-ND - Tape & Reel (TR) 50-ECS-80-18-30-JGM-TRCT-ND - Cut Tape (CT) 50-ECS-80-18-30-JGM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-18-30-JGM-TR |
Description | CRYSTAL 8 MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 25 | 9,75160 Kč | 243,79 Kč |
| 50 | 9,34420 Kč | 467,21 Kč |
| 100 | 8,95770 Kč | 895,77 Kč |
| 250 | 8,47144 Kč | 2 117,86 Kč |
| 500 | 8,12076 Kč | 4 060,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,78459 Kč | 7 784,59 Kč |
| 2 000 | 7,46269 Kč | 14 925,38 Kč |
| 3 000 | 7,28050 Kč | 21 841,50 Kč |
| 5 000 | 7,05751 Kč | 35 287,55 Kč |
| 7 000 | 6,91440 Kč | 48 400,80 Kč |
| 10 000 | 6,76593 Kč | 67 659,30 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |






