
ECS-60-20-5PX-TR | |
|---|---|
DigiKey Part Number | XC1000TR-ND - Tape & Reel (TR) XC1000CT-ND - Cut Tape (CT) XC1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-60-20-5PX-TR |
Description | CRYSTAL 6.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 20pF 70 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-60-20-5PX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 25 | 5,99720 Kč | 149,93 Kč |
| 50 | 5,74920 Kč | 287,46 Kč |
| 100 | 5,51410 Kč | 551,41 Kč |
| 250 | 5,21424 Kč | 1 303,56 Kč |
| 500 | 4,99836 Kč | 2 499,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,79153 Kč | 4 791,53 Kč |
| 2 000 | 4,59321 Kč | 9 186,42 Kč |
| 3 000 | 4,48111 Kč | 13 443,33 Kč |
| 5 000 | 4,34377 Kč | 21 718,85 Kč |
| 7 000 | 4,25563 Kč | 29 789,41 Kč |
| 10 000 | 4,16416 Kč | 41 641,60 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



