
INTF3000+ | |
|---|---|
DigiKey Part Number | INTF3000+-ND |
Manufacturer | |
Manufacturer Product Number | INTF3000+ |
Description | WIRELESS MODULE USED IN CONJUCTI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Maxim Products - Interface Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Interface Board | |
Utilized IC / Part | Maxim Products | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 317,40000 Kč | 4 317,40 Kč |
| 5 | 4 037,16000 Kč | 20 185,80 Kč |
| 10 | 3 932,67300 Kč | 39 326,73 Kč |
| 25 | 3 807,60920 Kč | 95 190,23 Kč |
| 50 | 3 721,93740 Kč | 186 096,87 Kč |
| Unit Price without VAT: | 4 317,40000 Kč |
|---|---|
| Unit Price with VAT: | 5 224,05400 Kč |


