5 MHz ±30ppm Crystal 20pF 120 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-50-20-4

DigiKey Part Number
X410-ND
Manufacturer
Manufacturer Product Number
ECS-50-20-4
Description
CRYSTAL 5.0000MHZ 20PF TH
Customer Reference
Detailed Description
5 MHz ±30ppm Crystal 20pF 120 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-50-20-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
120 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-10°C ~ 70°C
Part Status
Not For New Designs
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
5 MHz
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.138" (3.50mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-50-20-4XECS Inc.1 869X1050-ND12,72000 KčParametric Equivalent
In-Stock: 379
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,60000 Kč14,60 Kč
1012,76400 Kč127,64 Kč
2512,07960 Kč301,99 Kč
5011,57480 Kč578,74 Kč
20010,63840 Kč2 127,68 Kč
40010,19783 Kč4 079,13 Kč
6009,94877 Kč5 969,26 Kč
1 0009,64400 Kč9 644,00 Kč
2 6009,09861 Kč23 656,39 Kč
Manufacturers Standard Package
Unit Price without VAT:14,60000 Kč
Unit Price with VAT:17,66600 Kč