
ECS-50-20-4X | |
|---|---|
DigiKey Part Number | X1050-ND |
Manufacturer | |
Manufacturer Product Number | ECS-50-20-4X |
Description | CRYSTAL 5.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 MHz ±30ppm Crystal 20pF 120 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-50-20-4X Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 5 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 10,99100 Kč | 109,91 Kč |
| 25 | 10,40280 Kč | 260,07 Kč |
| 50 | 9,97320 Kč | 498,66 Kč |
| 200 | 9,16495 Kč | 1 832,99 Kč |
| 400 | 8,78590 Kč | 3 514,36 Kč |
| 600 | 8,57162 Kč | 5 142,97 Kč |
| 1 000 | 8,30883 Kč | 8 308,83 Kč |
| 2 600 | 7,83886 Kč | 20 381,04 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |

