
ECS-49-20-5PX-TR | |
|---|---|
DigiKey Part Number | XC1240TR-ND - Tape & Reel (TR) XC1240CT-ND - Cut Tape (CT) XC1240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-49-20-5PX-TR |
Description | CRYSTAL 4.9152MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-49-20-5PX-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4.9152 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 25 | 5,93000 Kč | 148,25 Kč |
| 50 | 5,68620 Kč | 284,31 Kč |
| 100 | 5,45320 Kč | 545,32 Kč |
| 250 | 5,15712 Kč | 1 289,28 Kč |
| 500 | 4,94334 Kč | 2 471,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,73904 Kč | 4 739,04 Kč |
| 2 000 | 4,54292 Kč | 9 085,84 Kč |
| 3 000 | 4,43198 Kč | 13 295,94 Kč |
| 5 000 | 4,29615 Kč | 21 480,75 Kč |
| 7 000 | 4,20896 Kč | 29 462,72 Kč |
| 10 000 | 4,11851 Kč | 41 185,10 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


