
ECS-400-20-33-TR | |
|---|---|
DigiKey Part Number | XC1150TR-ND - Tape & Reel (TR) XC1150CT-ND - Cut Tape (CT) XC1150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-20-33-TR |
Description | CRYSTAL 40.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-20-33-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,25000 Kč | 21,25 Kč |
| 10 | 18,51800 Kč | 185,18 Kč |
| 25 | 17,52200 Kč | 438,05 Kč |
| 50 | 16,79740 Kč | 839,87 Kč |
| 100 | 16,10160 Kč | 1 610,16 Kč |
| 250 | 15,22672 Kč | 3 806,68 Kč |
| 500 | 14,59724 Kč | 7 298,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,99359 Kč | 13 993,59 Kč |
| 2 000 | 13,97225 Kč | 27 944,50 Kč |
| 3 000 | 12,43086 Kč | 37 292,58 Kč |
| 5 000 | 12,16430 Kč | 60 821,50 Kč |
| 12 000 | 12,03030 Kč | 144 363,60 Kč |
| Unit Price without VAT: | 21,25000 Kč |
|---|---|
| Unit Price with VAT: | 25,71250 Kč |



