
ECS-40-20-5PXDN-TR | |
|---|---|
DigiKey Part Number | XC1294TR-ND - Tape & Reel (TR) XC1294CT-ND - Cut Tape (CT) XC1294DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-40-20-5PXDN-TR |
Description | CRYSTAL 4.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40-20-5PXDN-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 25 | 6,45040 Kč | 161,26 Kč |
| 50 | 6,18180 Kč | 309,09 Kč |
| 100 | 5,92560 Kč | 592,56 Kč |
| 250 | 5,60312 Kč | 1 400,78 Kč |
| 500 | 5,37170 Kč | 2 685,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,14934 Kč | 5 149,34 Kč |
| 2 000 | 4,93632 Kč | 9 872,64 Kč |
| 3 000 | 4,81582 Kč | 14 447,46 Kč |
| 5 000 | 4,66823 Kč | 23 341,15 Kč |
| 7 000 | 4,57348 Kč | 32 014,36 Kč |
| 10 000 | 4,47522 Kč | 44 752,20 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |










