
ECS-40-20-18-TR | |
|---|---|
DigiKey Part Number | XC587TR-ND - Tape & Reel (TR) XC587CT-ND - Cut Tape (CT) XC587DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-40-20-18-TR |
Description | CRYSTAL 4.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40-20-18-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (11.8x5.5) | |
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,89000 Kč | 49,89 Kč |
| 10 | 38,90000 Kč | 389,00 Kč |
| 25 | 37,25000 Kč | 931,25 Kč |
| 50 | 36,00820 Kč | 1 800,41 Kč |
| 100 | 35,39770 Kč | 3 539,77 Kč |
| 250 | 34,31236 Kč | 8 578,09 Kč |
| 500 | 34,10184 Kč | 17 050,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,69381 Kč | 32 693,81 Kč |
| 2 000 | 32,44868 Kč | 64 897,36 Kč |
| Unit Price without VAT: | 49,89000 Kč |
|---|---|
| Unit Price with VAT: | 60,36690 Kč |




