
ECS-3963-800-BN-TR | |
|---|---|
DigiKey Part Number | XC1044TR-ND - Tape & Reel (TR) XC1044CT-ND - Cut Tape (CT) XC1044DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3963-800-BN-TR |
Description | XTAL OSC XO 80.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3963-800-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,68000 Kč | 45,68 Kč |
| 10 | 39,61600 Kč | 396,16 Kč |
| 25 | 37,46920 Kč | 936,73 Kč |
| 50 | 35,91980 Kč | 1 795,99 Kč |
| 100 | 34,43360 Kč | 3 443,36 Kč |
| 250 | 32,56352 Kč | 8 140,88 Kč |
| 500 | 31,21800 Kč | 15 609,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,45207 Kč | 31 452,07 Kč |
| 2 000 | 30,40568 Kč | 60 811,36 Kč |
| Unit Price without VAT: | 45,68000 Kč |
|---|---|
| Unit Price with VAT: | 55,27280 Kč |











