Filter IC Antialiasing 8th Order 150kHz 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1564IG#PBF

DigiKey Part Number
505-LTC1564IG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1564IG#PBF
Description
IC FILTR 150KHZ ANTIALIAS 16SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Filter IC Antialiasing 8th Order 150kHz 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1564IG#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Antialiasing
Frequency - Cutoff or Center
150kHz
Number of Filters
1
Filter Order
8th
Voltage - Supply
2.7V ~ 10.5V
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1603,90000 Kč603,90 Kč
10487,46900 Kč4 874,69 Kč
77431,56610 Kč33 230,59 Kč
154418,79149 Kč64 493,89 Kč
308408,27406 Kč125 748,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:603,90000 Kč
Unit Price with VAT:730,71900 Kč