
ECS-3953M-400-BN-TR | |
|---|---|
DigiKey Part Number | XC341TR-ND - Tape & Reel (TR) XC341CT-ND - Cut Tape (CT) XC341DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-400-BN-TR |
Description | XTAL OSC XO 40.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-400-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,25000 Kč | 31,25 Kč |
| 10 | 27,14100 Kč | 271,41 Kč |
| 25 | 25,67080 Kč | 641,77 Kč |
| 50 | 24,60860 Kč | 1 230,43 Kč |
| 100 | 23,59000 Kč | 2 359,00 Kč |
| 250 | 22,30808 Kč | 5 577,02 Kč |
| 500 | 21,38574 Kč | 10 692,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,47828 Kč | 22 478,28 Kč |
| 2 000 | 22,01013 Kč | 44 020,26 Kč |
| 3 000 | 21,37262 Kč | 64 117,86 Kč |
| Unit Price without VAT: | 31,25000 Kč |
|---|---|
| Unit Price with VAT: | 37,81250 Kč |






