
ECS-3953M-200-BN-T-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3953M-200-BN-T-TR-ND - Tape & Reel (TR) 50-ECS-3953M-200-BN-T-TRCT-ND - Cut Tape (CT) 50-ECS-3953M-200-BN-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-200-BN-T-TR |
Description | XTAL OSC XO 20MHZ 3.3V HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFSPXO019992 | IQD Frequency Products | 4 713 | 1923-LFSPXO019992CT-ND | 37,33000 Kč | Parametric Equivalent |
| S73305-20.000-X-15-R | Aker Technology Corp | 2 724 | 3997-S73305-20.000-X-15-RCT-ND | 22,11000 Kč | Parametric Equivalent |
| S73305-20.000-X-LE2.0-R | Aker Technology Corp | 690 | 3997-S73305-20.000-X-LE2.0-RCT-ND | 49,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 23,00400 Kč | 230,04 Kč |
| 25 | 21,76480 Kč | 544,12 Kč |
| 50 | 20,86380 Kč | 1 043,19 Kč |
| 100 | 19,99830 Kč | 1 999,83 Kč |
| 250 | 18,91260 Kč | 4 728,15 Kč |
| 500 | 18,13052 Kč | 9 065,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,38118 Kč | 17 381,18 Kč |
| 2 000 | 16,66303 Kč | 33 326,06 Kč |
| 3 000 | 16,25707 Kč | 48 771,21 Kč |
| 5 000 | 15,75988 Kč | 78 799,40 Kč |
| 7 000 | 15,44088 Kč | 108 086,16 Kč |
| 10 000 | 15,10991 Kč | 151 099,10 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |

