
S73305-20.000-X-15-R | |
|---|---|
DigiKey Part Number | 3997-S73305-20.000-X-15-RTR-ND - Tape & Reel (TR) 3997-S73305-20.000-X-15-RCT-ND - Cut Tape (CT) 3997-S73305-20.000-X-15-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S73305-20.000-X-15-R |
Description | XTAL OSC XO 20.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S73305-20.000-X-15-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 19,42300 Kč | 194,23 Kč |
| 25 | 18,36920 Kč | 459,23 Kč |
| 50 | 17,60900 Kč | 880,45 Kč |
| 100 | 16,88030 Kč | 1 688,03 Kč |
| 250 | 15,96352 Kč | 3 990,88 Kč |
| 500 | 15,30334 Kč | 7 651,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,67067 Kč | 14 670,67 Kč |
| 2 000 | 14,06436 Kč | 28 128,72 Kč |
| 3 000 | 13,72156 Kč | 41 164,68 Kč |
| 5 000 | 13,30169 Kč | 66 508,45 Kč |
| 7 000 | 13,03232 Kč | 91 226,24 Kč |
| 10 000 | 12,75286 Kč | 127 528,60 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

