
ECS-3953M-200-BN-T-TR | |
---|---|
DigiKey Part Number | 50-ECS-3953M-200-BN-T-TR-ND - Tape & Reel (TR) 50-ECS-3953M-200-BN-T-TRCT-ND - Cut Tape (CT) 50-ECS-3953M-200-BN-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-200-BN-T-TR |
Description | XTAL OSC XO 20MHZ 3.3V HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,41000 Kč | 25,41 Kč |
10 | 22,10100 Kč | 221,01 Kč |
25 | 20,89680 Kč | 522,42 Kč |
50 | 20,03420 Kč | 1 001,71 Kč |
100 | 18,83450 Kč | 1 883,45 Kč |
250 | 18,16292 Kč | 4 540,73 Kč |
500 | 17,41222 Kč | 8 706,11 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 16,69233 Kč | 16 692,33 Kč |
2 000 | 15,26725 Kč | 30 534,50 Kč |
3 000 | 15,00843 Kč | 45 025,29 Kč |
5 000 | 14,74339 Kč | 73 716,95 Kč |
7 000 | 14,70681 Kč | 102 947,67 Kč |
10 000 | 14,51101 Kč | 145 110,10 Kč |
12 000 | 14,35125 Kč | 172 215,00 Kč |
Unit Price without VAT: | 25,41000 Kč |
---|---|
Unit Price with VAT: | 30,74610 Kč |