
ECS-3953M-200-AU-TR | |
|---|---|
DigiKey Part Number | XC1447TR-ND - Tape & Reel (TR) XC1447CT-ND - Cut Tape (CT) XC1447DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-200-AU-TR |
Description | XTAL OSC XO 20.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-200-AU-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 39,35400 Kč | 393,54 Kč |
| 25 | 37,21440 Kč | 930,36 Kč |
| 50 | 35,67540 Kč | 1 783,77 Kč |
| 100 | 34,20090 Kč | 3 420,09 Kč |
| 250 | 32,34436 Kč | 8 086,09 Kč |
| 500 | 31,00754 Kč | 15 503,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,72680 Kč | 29 726,80 Kč |
| 2 000 | 28,50019 Kč | 57 000,38 Kč |
| 3 000 | 27,80664 Kč | 83 419,92 Kč |
| 5 000 | 26,95761 Kč | 134 788,05 Kč |
| 7 000 | 26,41287 Kč | 184 890,09 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |











