
ECS-3953M-100-AU-TR | |
|---|---|
DigiKey Part Number | XC1445TR-ND - Tape & Reel (TR) XC1445CT-ND - Cut Tape (CT) XC1445DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-100-AU-TR |
Description | XTAL OSC XO 10.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-100-AU-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 31,70700 Kč | 317,07 Kč |
| 25 | 29,97680 Kč | 749,42 Kč |
| 50 | 28,74200 Kč | 1 437,10 Kč |
| 100 | 27,55150 Kč | 2 755,15 Kč |
| 250 | 26,05432 Kč | 6 513,58 Kč |
| 500 | 24,97754 Kč | 12 488,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,94549 Kč | 23 945,49 Kč |
| 2 000 | 22,95701 Kč | 45 914,02 Kč |
| 3 000 | 22,39801 Kč | 67 194,03 Kč |
| 5 000 | 21,71353 Kč | 108 567,65 Kč |
| 7 000 | 21,27451 Kč | 148 921,57 Kč |
| 10 000 | 20,81895 Kč | 208 189,50 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |


