
ECS-3951M-200-BN-TR | |
|---|---|
DigiKey Part Number | XC299TR-ND - Tape & Reel (TR) XC299CT-ND - Cut Tape (CT) XC299DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3951M-200-BN-TR |
Description | XTAL OSC XO 20.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3951M-200-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 30,02700 Kč | 300,27 Kč |
| 25 | 28,39760 Kč | 709,94 Kč |
| 50 | 27,22600 Kč | 1 361,30 Kč |
| 100 | 26,09840 Kč | 2 609,84 Kč |
| 250 | 24,68188 Kč | 6 170,47 Kč |
| 500 | 23,66138 Kč | 11 830,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,68351 Kč | 22 683,51 Kč |
| 2 000 | 21,74679 Kč | 43 493,58 Kč |
| 3 000 | 21,21736 Kč | 63 652,08 Kč |
| 5 000 | 20,56884 Kč | 102 844,20 Kč |
| 7 000 | 20,15283 Kč | 141 069,81 Kč |
| 10 000 | 19,72139 Kč | 197 213,90 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |




