
TFE322P32K7680R | |
|---|---|
DigiKey Part Number | 110-TFE322P32K7680RTR-ND - Tape & Reel (TR) 110-TFE322P32K7680RCT-ND - Cut Tape (CT) 110-TFE322P32K7680RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFE322P32K7680R |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,39700 Kč | 133,97 Kč |
| 25 | 12,66600 Kč | 316,65 Kč |
| 50 | 12,14100 Kč | 607,05 Kč |
| 100 | 11,63920 Kč | 1 163,92 Kč |
| 250 | 11,00800 Kč | 2 752,00 Kč |
| 500 | 10,55234 Kč | 5 276,17 Kč |
| 1 000 | 10,11558 Kč | 10 115,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,46086 Kč | 28 382,58 Kč |
| 6 000 | 9,06998 Kč | 54 419,88 Kč |
| 9 000 | 8,84900 Kč | 79 641,00 Kč |
| 15 000 | 8,57838 Kč | 128 675,70 Kč |
| 21 000 | 8,40477 Kč | 176 500,17 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |



