
ECS-36-20-5PDN-TR | |
|---|---|
DigiKey Part Number | XC731TR-ND - Tape & Reel (TR) XC731CT-ND - Cut Tape (CT) XC731DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-36-20-5PDN-TR |
Description | CRYSTAL 3.6864MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-36-20-5PDN-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-36-20-5P-TR | ECS Inc. | 4 383 | XC562CT-ND | 14,91000 Kč | Similar |
| ECS-36-20-5PXDN-TR | ECS Inc. | 20 728 | XC1293CT-ND | 7,98000 Kč | Parametric Equivalent |
| ECS-36-20-5PXDU-TR | ECS Inc. | 2 133 | XC1523CT-ND | 20,37000 Kč | Parametric Equivalent |
| HCM493686400AHJT | Citizen Finedevice Co Ltd | 0 | HCM493686400AHJT-ND | 7,78459 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,86900 Kč | 178,69 Kč |
| 25 | 16,89920 Kč | 422,48 Kč |
| 50 | 16,19780 Kč | 809,89 Kč |
| 100 | 15,52590 Kč | 1 552,59 Kč |
| 250 | 14,68264 Kč | 3 670,66 Kč |
| 500 | 14,07538 Kč | 7 037,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,49331 Kč | 13 493,31 Kč |
| 2 000 | 12,93561 Kč | 25 871,22 Kč |
| 3 000 | 12,62022 Kč | 37 860,66 Kč |
| 5 000 | 12,23402 Kč | 61 170,10 Kč |
| 7 000 | 11,98632 Kč | 83 904,24 Kč |
| 10 000 | 11,72925 Kč | 117 292,50 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

