
ECS-36-20-5PXDU-TR | |
|---|---|
DigiKey Part Number | XC1523TR-ND - Tape & Reel (TR) XC1523CT-ND - Cut Tape (CT) XC1523DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-36-20-5PXDU-TR |
Description | CRYSTAL 3.6864MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-36-20-5PXDU-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-36-20-5PX-TR | ECS Inc. | 9 754 | XC1236CT-ND | 6,51000 Kč | Similar |
| ECS-36-20-5PXDN-TR | ECS Inc. | 20 728 | XC1293CT-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,61700 Kč | 176,17 Kč |
| 25 | 16,66400 Kč | 416,60 Kč |
| 50 | 15,97100 Kč | 798,55 Kč |
| 100 | 15,30960 Kč | 1 530,96 Kč |
| 250 | 14,47856 Kč | 3 619,64 Kč |
| 500 | 13,87968 Kč | 6 939,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,30580 Kč | 13 305,80 Kč |
| 2 000 | 12,75597 Kč | 25 511,94 Kč |
| 3 000 | 12,44495 Kč | 37 334,85 Kč |
| 5 000 | 12,06411 Kč | 60 320,55 Kč |
| 7 000 | 11,81977 Kč | 82 738,39 Kč |
| 10 000 | 11,56633 Kč | 115 663,30 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

