
ECS-327MVATX-3-CN-TR | |
|---|---|
DigiKey Part Number | XC3155TR-ND - Tape & Reel (TR) XC3155CT-ND - Cut Tape (CT) XC3155DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-327MVATX-3-CN-TR |
Description | XTAL OSC XO 32.768KHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-327MVATX-3-CN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 200µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,84300 Kč | 198,43 Kč |
| 25 | 18,76400 Kč | 469,10 Kč |
| 50 | 17,99100 Kč | 899,55 Kč |
| 100 | 17,24570 Kč | 1 724,57 Kč |
| 250 | 16,30788 Kč | 4 076,97 Kč |
| 500 | 15,63386 Kč | 7 816,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,98732 Kč | 14 987,32 Kč |
| 2 000 | 14,36788 Kč | 28 735,76 Kč |
| 3 000 | 14,01770 Kč | 42 053,10 Kč |
| 5 000 | 13,58881 Kč | 67 944,05 Kč |
| 7 000 | 13,31369 Kč | 93 195,83 Kč |
| 10 000 | 13,02815 Kč | 130 281,50 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |











